RQ3E120ATTB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RQ3E120ATTB
8 HSMT

RQ3P270BKFRATCB

DigiKey Part Number
846-RQ3P270BKFRATCBTR-ND - Tape & Reel (TR)
846-RQ3P270BKFRATCBCT-ND - Cut Tape (CT)
846-RQ3P270BKFRATCBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ3P270BKFRATCB
Description
NCH 100V 27A, HSMT8AG, POWER MOS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 27A (Tc) 69W (Tc) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
27mOhm @ 27A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1.6mA
Gate Charge (Qg) (Max) @ Vgs
13.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
670 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
69W (Tc)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-HSMT (3.2x3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,955
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.62000Fr.1.62
10Fr.1.03500Fr.10.35
100Fr.0.69990Fr.69.99
500Fr.0.58520Fr.292.60
1,000Fr.0.52387Fr.523.87
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.45130Fr.1,353.90
6,000Fr.0.43776Fr.2,626.56
Manufacturers Standard Package
Unit Price without VAT:Fr.1.62000
Unit Price with VAT:Fr.1.75122