
RS6E120BGTB1 | |
|---|---|
DigiKey Part Number | 846-RS6E120BGTB1TR-ND - Tape & Reel (TR) 846-RS6E120BGTB1CT-ND - Cut Tape (CT) 846-RS6E120BGTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS6E120BGTB1 |
Description | 30V 270A HSOP8, POWER MOSFET : R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 120A (Tc) 3W (Ta), 138W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5750 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 138W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.74000 | Fr.2.74 |
| 10 | Fr.1.78400 | Fr.17.84 |
| 100 | Fr.1.31480 | Fr.131.48 |
| 500 | Fr.1.10200 | Fr.551.00 |
| 1,000 | Fr.1.07222 | Fr.1,072.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.95760 | Fr.2,394.00 |
| Unit Price without VAT: | Fr.2.74000 |
|---|---|
| Unit Price with VAT: | Fr.2.96194 |

