
RSF010P05TL | |
|---|---|
DigiKey Part Number | RSF010P05TLTR-ND - Tape & Reel (TR) RSF010P05TLCT-ND - Cut Tape (CT) RSF010P05TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF010P05TL |
Description | MOSFET P-CH 45V 1A TUMT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 45 V 1A (Ta) 800mW (Ta) Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RSF010P05TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 460mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.3 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 160 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.61000 | Fr.0.61 |
| 10 | Fr.0.37600 | Fr.3.76 |
| 100 | Fr.0.24200 | Fr.24.20 |
| 500 | Fr.0.18418 | Fr.92.09 |
| 1,000 | Fr.0.16551 | Fr.165.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.14177 | Fr.425.31 |
| 6,000 | Fr.0.12982 | Fr.778.92 |
| 9,000 | Fr.0.12372 | Fr.1,113.48 |
| 15,000 | Fr.0.11688 | Fr.1,753.20 |
| 21,000 | Fr.0.11282 | Fr.2,369.22 |
| 30,000 | Fr.0.10888 | Fr.3,266.40 |
| Unit Price without VAT: | Fr.0.61000 |
|---|---|
| Unit Price with VAT: | Fr.0.65941 |





