
RSJ800N06TL | |
|---|---|
DigiKey Part Number | 846-RSJ800N06TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSJ800N06TL |
Description | MOSFET N-CH 60V 80A LPTS |
Customer Reference | |
Detailed Description | N-Channel 60 V Surface Mount LPTS |
Category | Drain to Source Voltage (Vdss) 60 V |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Supplier Device Package LPTS |
Part Status Not For New Designs | Package / Case |
FET Type | Base Product Number |
Technology |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.69752 | Fr.1,697.52 |
| Unit Price without VAT: | Fr.1.69752 |
|---|---|
| Unit Price with VAT: | Fr.1.83502 |

