
RSA12LAGTR | |
|---|---|
DigiKey Part Number | 846-RSA12LAGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSA12LAGTR |
Description | TVS DIODE 12VWM 19.5VC PMDS |
Customer Reference | |
Detailed Description | 19.5V Clamp 31A Ipp Tvs Diode Surface Mount PMDS |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.5V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |


