
RV7C040BCTCR1 | |
|---|---|
DigiKey Part Number | 846-RV7C040BCTCR1TR-ND - Tape & Reel (TR) 846-RV7C040BCTCR1CT-ND - Cut Tape (CT) 846-RV7C040BCTCR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV7C040BCTCR1 |
Description | PCH -20V -4A SMALL SIGNAL MOSFET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 1.1W (Ta) Surface Mount DFN1212-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 460 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN1212-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 63mOhm @ 4A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.65000 | Fr.0.65 |
| 10 | Fr.0.40500 | Fr.4.05 |
| 100 | Fr.0.26140 | Fr.26.14 |
| 500 | Fr.0.19948 | Fr.99.74 |
| 1,000 | Fr.0.17951 | Fr.179.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.15412 | Fr.462.36 |
| 6,000 | Fr.0.14133 | Fr.847.98 |
| 9,000 | Fr.0.13481 | Fr.1,213.29 |
| 15,000 | Fr.0.12749 | Fr.1,912.35 |
| 21,000 | Fr.0.12315 | Fr.2,586.15 |
| 30,000 | Fr.0.11894 | Fr.3,568.20 |
| Unit Price without VAT: | Fr.0.65000 |
|---|---|
| Unit Price with VAT: | Fr.0.70265 |

