
RX3R10BBHC16 | |
|---|---|
DigiKey Part Number | 846-RX3R10BBHC16-ND |
Manufacturer | |
Manufacturer Product Number | RX3R10BBHC16 |
Description | NCH 150V 105A, TO-220AB, POWER M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 105A (Tc) 181W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7550 pF @ 75 V |
FET Type | Power Dissipation (Max) 181W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.8mOhm @ 50A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.81000 | Fr.6.81 |
| 10 | Fr.4.65200 | Fr.46.52 |
| 100 | Fr.3.43220 | Fr.343.22 |
| 500 | Fr.3.00256 | Fr.1,501.28 |
| Unit Price without VAT: | Fr.6.81000 |
|---|---|
| Unit Price with VAT: | Fr.7.36161 |


