DTA023YMT2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RZM002P02T2L

DigiKey Part Number
RZM002P02T2LTR-ND - Tape & Reel (TR)
RZM002P02T2LCT-ND - Cut Tape (CT)
RZM002P02T2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RZM002P02T2L
Description
MOSFET P-CH 20V 200MA VMT3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount VMT3
Datasheet
 Datasheet
EDA/CAD Models
RZM002P02T2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
115 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
VMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,689
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.15500Fr.1.55
100Fr.0.08660Fr.8.66
500Fr.0.07140Fr.35.70
1,000Fr.0.05964Fr.59.64
2,000Fr.0.05659Fr.113.18
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000Fr.0.04032Fr.322.56
16,000Fr.0.03990Fr.638.40
24,000Fr.0.03948Fr.947.52
40,000Fr.0.03724Fr.1,489.60
56,000Fr.0.03584Fr.2,007.04
80,000Fr.0.03572Fr.2,857.60
200,000Fr.0.03200Fr.6,400.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106