New at DigiKey
SCT4062KWAHRTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT4036DWAHRTL

DigiKey Part Number
846-SCT4036DWAHRTLTR-ND - Tape & Reel (TR)
846-SCT4036DWAHRTLCT-ND - Cut Tape (CT)
846-SCT4036DWAHRTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCT4036DWAHRTL
Description
750V, 38A, 7-PIN SMD, TRENCH-STR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 750 V 38A (Tj) 115W Surface Mount TO-263-7LA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
750 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
47mOhm @ 21A, 18V
Vgs(th) (Max) @ Id
4.8V @ 11.1mA
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 18 V
Vgs (Max)
+21V, -4V
Input Capacitance (Ciss) (Max) @ Vds
1794 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
115W
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7LA
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.9.36000Fr.9.36
10Fr.6.49800Fr.64.98
100Fr.5.53370Fr.553.37
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.4.52100Fr.4,521.00
Manufacturers Standard Package
Unit Price without VAT:Fr.9.36000
Unit Price with VAT:Fr.10.11816