
| SDR03EZPF9312 | |
|---|---|
| DigiKey Part Number | 846-SDR03EZPF9312TR-ND - Tape & Reel (TR) 846-SDR03EZPF9312CT-ND - Cut Tape (CT) 846-SDR03EZPF9312DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SDR03EZPF9312 | 
| Description | HIGH ANTI-SURGE THICK FILM CHIP | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 93.1 kOhms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 | 
| 10 | Fr.0.06300 | Fr.0.63 | 
| 25 | Fr.0.04920 | Fr.1.23 | 
| 50 | Fr.0.04160 | Fr.2.08 | 
| 100 | Fr.0.03550 | Fr.3.55 | 
| 250 | Fr.0.02936 | Fr.7.34 | 
| 500 | Fr.0.02588 | Fr.12.94 | 
| 1,000 | Fr.0.02306 | Fr.23.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.01862 | Fr.93.10 | 
| 10,000 | Fr.0.01708 | Fr.170.80 | 
| 15,000 | Fr.0.01657 | Fr.248.55 | 
| 25,000 | Fr.0.01602 | Fr.400.50 | 
| 35,000 | Fr.0.01557 | Fr.544.95 | 
| 50,000 | Fr.0.01510 | Fr.755.00 | 
| 60,000 | Fr.0.01507 | Fr.904.20 | 
| 120,000 | Fr.0.01452 | Fr.1,742.40 | 
| 125,000 | Fr.0.01449 | Fr.1,811.25 | 
| Unit Price without VAT: | Fr.0.13000 | 
|---|---|
| Unit Price with VAT: | Fr.0.14053 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland