
SDZT15R5.1 | |
---|---|
DigiKey Part Number | SDZT15R5.1TR-ND - Tape & Reel (TR) SDZT15R5.1CT-ND - Cut Tape (CT) SDZT15R5.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDZT15R5.1 |
Description | DIODE ZENER 5.1V 100MW SMD0603 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 100 mW ±5% Surface Mount SMD0603 |
Datasheet | Datasheet |
EDA/CAD Models | SDZT15R5.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 100 mW | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMD0603 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.20000 | Fr.0.20 |
10 | Fr.0.12200 | Fr.1.22 |
100 | Fr.0.04880 | Fr.4.88 |
500 | Fr.0.04480 | Fr.22.40 |
1,000 | Fr.0.04390 | Fr.43.90 |
2,000 | Fr.0.03775 | Fr.75.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.03211 | Fr.481.65 |
30,000 | Fr.0.02928 | Fr.878.40 |
45,000 | Fr.0.02783 | Fr.1,252.35 |
75,000 | Fr.0.02621 | Fr.1,965.75 |
105,000 | Fr.0.02524 | Fr.2,650.20 |
150,000 | Fr.0.02431 | Fr.3,646.50 |
Unit Price without VAT: | Fr.0.20000 |
---|---|
Unit Price with VAT: | Fr.0.21620 |