
UCR01MVPFLR360 | |
|---|---|
DigiKey Part Number | 846-UCR01MVPFLR360TR-ND - Tape & Reel (TR) 846-UCR01MVPFLR360CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UCR01MVPFLR360 |
Description | THICK FILM LOW OHMIC CHIP RESIST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.51000 | Fr.0.51 |
| 10 | Fr.0.33100 | Fr.3.31 |
| 25 | Fr.0.28160 | Fr.7.04 |
| 50 | Fr.0.25060 | Fr.12.53 |
| 100 | Fr.0.22420 | Fr.22.42 |
| 250 | Fr.0.19520 | Fr.48.80 |
| 500 | Fr.0.17708 | Fr.88.54 |
| 1,000 | Fr.0.16170 | Fr.161.70 |
| 5,000 | Fr.0.13429 | Fr.671.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.12533 | Fr.1,253.30 |
| 20,000 | Fr.0.11772 | Fr.2,354.40 |
| 30,000 | Fr.0.11382 | Fr.3,414.60 |
| 50,000 | Fr.0.10940 | Fr.5,470.00 |
| 70,000 | Fr.0.10900 | Fr.7,630.00 |
| Unit Price without VAT: | Fr.0.51000 |
|---|---|
| Unit Price with VAT: | Fr.0.55131 |

