SFR01MZPF1071
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPF2492

DigiKey Part Number
846-SFR01MZPF2492TR-ND - Tape & Reel (TR)
846-SFR01MZPF2492CT-ND - Cut Tape (CT)
846-SFR01MZPF2492DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR01MZPF2492
Description
RES SMD 24.9K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.05300Fr.0.53
25Fr.0.04080Fr.1.02
50Fr.0.03440Fr.1.72
100Fr.0.02890Fr.2.89
250Fr.0.02384Fr.5.96
500Fr.0.02082Fr.10.41
1,000Fr.0.01843Fr.18.43
5,000Fr.0.01463Fr.73.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01202Fr.120.20
20,000Fr.0.01148Fr.229.60
30,000Fr.0.01142Fr.342.60
50,000Fr.0.01094Fr.547.00
70,000Fr.0.01090Fr.763.00
100,000Fr.0.01087Fr.1,087.00
120,000Fr.0.01085Fr.1,302.00
240,000Fr.0.01073Fr.2,575.20
250,000Fr.0.01071Fr.2,677.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891