
SFR01MZPF2741 | |
|---|---|
DigiKey Part Number  | 846-SFR01MZPF2741TR-ND - Tape & Reel (TR) 846-SFR01MZPF2741CT-ND - Cut Tape (CT) 846-SFR01MZPF2741DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SFR01MZPF2741  | 
Description  | RES SMD 2.74K OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.74 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 | 
| 10 | Fr.0.05300 | Fr.0.53 | 
| 25 | Fr.0.04080 | Fr.1.02 | 
| 50 | Fr.0.03440 | Fr.1.72 | 
| 100 | Fr.0.02890 | Fr.2.89 | 
| 250 | Fr.0.02384 | Fr.5.96 | 
| 500 | Fr.0.02082 | Fr.10.41 | 
| 1,000 | Fr.0.01843 | Fr.18.43 | 
| 5,000 | Fr.0.01463 | Fr.73.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.01352 | Fr.135.20 | 
| 20,000 | Fr.0.01264 | Fr.252.80 | 
| 30,000 | Fr.0.01222 | Fr.366.60 | 
| 50,000 | Fr.0.01094 | Fr.547.00 | 
| 70,000 | Fr.0.01090 | Fr.763.00 | 
| 100,000 | Fr.0.01087 | Fr.1,087.00 | 
| 120,000 | Fr.0.01085 | Fr.1,302.00 | 
| 240,000 | Fr.0.01073 | Fr.2,575.20 | 
| 250,000 | Fr.0.01071 | Fr.2,677.50 | 
| Unit Price without VAT: | Fr.0.11000 | 
|---|---|
| Unit Price with VAT: | Fr.0.11891 | 

