
SFR01MZPF4020 | |
---|---|
DigiKey Part Number | 846-SFR01MZPF4020TR-ND - Tape & Reel (TR) 846-SFR01MZPF4020CT-ND - Cut Tape (CT) 846-SFR01MZPF4020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF4020 |
Description | RES SMD 402 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.11000 | Fr.0.11 |
10 | Fr.0.05300 | Fr.0.53 |
25 | Fr.0.04080 | Fr.1.02 |
50 | Fr.0.03440 | Fr.1.72 |
100 | Fr.0.02890 | Fr.2.89 |
250 | Fr.0.02384 | Fr.5.96 |
500 | Fr.0.02082 | Fr.10.41 |
1,000 | Fr.0.01843 | Fr.18.43 |
5,000 | Fr.0.01463 | Fr.73.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.01352 | Fr.135.20 |
20,000 | Fr.0.01190 | Fr.238.00 |
30,000 | Fr.0.01142 | Fr.342.60 |
50,000 | Fr.0.01094 | Fr.547.00 |
70,000 | Fr.0.01090 | Fr.763.00 |
100,000 | Fr.0.01087 | Fr.1,087.00 |
120,000 | Fr.0.01085 | Fr.1,302.00 |
240,000 | Fr.0.01073 | Fr.2,575.20 |
250,000 | Fr.0.01071 | Fr.2,677.50 |
Unit Price without VAT: | Fr.0.11000 |
---|---|
Unit Price with VAT: | Fr.0.11891 |