
LTR100JZPJLR12 | |
---|---|
DigiKey Part Number | 846-LTR100JZPJLR12TR-ND - Tape & Reel (TR) 846-LTR100JZPJLR12CT-ND - Cut Tape (CT) 846-LTR100JZPJLR12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPJLR12 |
Description | RES SMD 0.12 OHM 5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.78000 | Fr.0.78 |
10 | Fr.0.49300 | Fr.4.93 |
25 | Fr.0.42680 | Fr.10.67 |
50 | Fr.0.38900 | Fr.19.45 |
100 | Fr.0.35900 | Fr.35.90 |
250 | Fr.0.32840 | Fr.82.10 |
500 | Fr.0.31076 | Fr.155.38 |
1,000 | Fr.0.29669 | Fr.296.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.22007 | Fr.880.28 |
Unit Price without VAT: | Fr.0.78000 |
---|---|
Unit Price with VAT: | Fr.0.84318 |