SFR01MZPF1104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPJ205

DigiKey Part Number
846-SFR01MZPJ205TR-ND - Tape & Reel (TR)
846-SFR01MZPJ205CT-ND - Cut Tape (CT)
846-SFR01MZPJ205DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR01MZPJ205
Description
RES 2M OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,985
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.04600Fr.0.46
25Fr.0.03520Fr.0.88
50Fr.0.02920Fr.1.46
100Fr.0.02460Fr.2.46
250Fr.0.01992Fr.4.98
500Fr.0.01730Fr.8.65
1,000Fr.0.01521Fr.15.21
5,000Fr.0.01188Fr.59.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01092Fr.109.20
20,000Fr.0.00938Fr.187.60
30,000Fr.0.00891Fr.267.30
50,000Fr.0.00844Fr.422.00
70,000Fr.0.00841Fr.588.70
100,000Fr.0.00838Fr.838.00
120,000Fr.0.00836Fr.1,003.20
240,000Fr.0.00831Fr.1,994.40
250,000Fr.0.00831Fr.2,077.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810