SFR01MZPF1104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPJ4R3

DigiKey Part Number
846-SFR01MZPJ4R3TR-ND - Tape & Reel (TR)
846-SFR01MZPJ4R3CT-ND - Cut Tape (CT)
846-SFR01MZPJ4R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR01MZPJ4R3
Description
SULFUR TOLERANT CHIP RESISTORS:
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.3 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-250/ +500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.04600Fr.0.46
25Fr.0.03520Fr.0.88
50Fr.0.02920Fr.1.46
100Fr.0.02460Fr.2.46
250Fr.0.01992Fr.4.98
500Fr.0.01852Fr.9.26
1,000Fr.0.01521Fr.15.21
5,000Fr.0.01188Fr.59.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01092Fr.109.20
20,000Fr.0.00938Fr.187.60
30,000Fr.0.00933Fr.279.90
50,000Fr.0.00928Fr.464.00
70,000Fr.0.00915Fr.640.50
100,000Fr.0.00893Fr.893.00
120,000Fr.0.00883Fr.1,059.60
240,000Fr.0.00849Fr.2,037.60
250,000Fr.0.00847Fr.2,117.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810