SFR-Chip-Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPF1005

DigiKey Part Number
846-SFR03EZPF1005TR-ND - Tape & Reel (TR)
846-SFR03EZPF1005CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR03EZPF1005
Description
SULFUR TOLERANT CHIP RESISTORS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,835
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.05300Fr.0.53
25Fr.0.04080Fr.1.02
50Fr.0.03440Fr.1.72
100Fr.0.02700Fr.2.70
250Fr.0.02312Fr.5.78
500Fr.0.02082Fr.10.41
1,000Fr.0.01843Fr.18.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01130Fr.56.50
10,000Fr.0.01032Fr.103.20
15,000Fr.0.01026Fr.153.90
25,000Fr.0.00935Fr.233.75
35,000Fr.0.00931Fr.325.85
50,000Fr.0.00928Fr.464.00
60,000Fr.0.00926Fr.555.60
120,000Fr.0.00919Fr.1,102.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891