
SFR03EZPF1504 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF1504TR-ND - Tape & Reel (TR) 846-SFR03EZPF1504CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF1504 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.05300 | Fr.0.53 |
| 25 | Fr.0.04080 | Fr.1.02 |
| 50 | Fr.0.03440 | Fr.1.72 |
| 100 | Fr.0.02910 | Fr.2.91 |
| 250 | Fr.0.02384 | Fr.5.96 |
| 500 | Fr.0.02082 | Fr.10.41 |
| 1,000 | Fr.0.01843 | Fr.18.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01182 | Fr.59.10 |
| 10,000 | Fr.0.01043 | Fr.104.30 |
| 15,000 | Fr.0.00911 | Fr.136.65 |
| 25,000 | Fr.0.00907 | Fr.226.75 |
| 35,000 | Fr.0.00803 | Fr.281.05 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

