ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPJ5R6

DigiKey Part Number
846-ESR01MZPJ5R6TR-ND - Tape & Reel (TR)
846-ESR01MZPJ5R6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ESR01MZPJ5R6
Description
RES 5.6 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-200/ +500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,159
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.09000Fr.0.90
25Fr.0.07120Fr.1.78
50Fr.0.06120Fr.3.06
100Fr.0.05020Fr.5.02
250Fr.0.04404Fr.11.01
500Fr.0.03988Fr.19.94
1,000Fr.0.03613Fr.36.13
5,000Fr.0.03011Fr.150.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02836Fr.283.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458