
SDR03EZPD4641 | |
---|---|
DigiKey Part Number | 846-SDR03EZPD4641TR-ND - Tape & Reel (TR) 846-SDR03EZPD4641CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR03EZPD4641 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.64 kOhms ±0.5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.16000 | Fr.0.16 |
10 | Fr.0.08200 | Fr.0.82 |
25 | Fr.0.06440 | Fr.1.61 |
50 | Fr.0.05480 | Fr.2.74 |
100 | Fr.0.04730 | Fr.4.73 |
250 | Fr.0.03972 | Fr.9.93 |
500 | Fr.0.03534 | Fr.17.67 |
1,000 | Fr.0.03187 | Fr.31.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01258 | Fr.62.90 |
10,000 | Fr.0.01158 | Fr.115.80 |
15,000 | Fr.0.01109 | Fr.166.35 |
25,000 | Fr.0.01056 | Fr.264.00 |
35,000 | Fr.0.01026 | Fr.359.10 |
50,000 | Fr.0.00998 | Fr.499.00 |
60,000 | Fr.0.00984 | Fr.590.40 |
120,000 | Fr.0.00940 | Fr.1,128.00 |
125,000 | Fr.0.00938 | Fr.1,172.50 |
Unit Price without VAT: | Fr.0.16000 |
---|---|
Unit Price with VAT: | Fr.0.17296 |