
SFR01MZPJ275 | |
---|---|
DigiKey Part Number | 846-SFR01MZPJ275TR-ND - Tape & Reel (TR) 846-SFR01MZPJ275CT-ND - Cut Tape (CT) 846-SFR01MZPJ275DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ275 |
Description | SULFUR TOLERANT CHIP RESISTORS: |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.04600 | Fr.0.46 |
25 | Fr.0.03520 | Fr.0.88 |
50 | Fr.0.02920 | Fr.1.46 |
100 | Fr.0.02460 | Fr.2.46 |
250 | Fr.0.01992 | Fr.4.98 |
500 | Fr.0.01852 | Fr.9.26 |
1,000 | Fr.0.01521 | Fr.15.21 |
5,000 | Fr.0.01188 | Fr.59.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.01092 | Fr.109.20 |
20,000 | Fr.0.00938 | Fr.187.60 |
30,000 | Fr.0.00933 | Fr.279.90 |
50,000 | Fr.0.00928 | Fr.464.00 |
70,000 | Fr.0.00915 | Fr.640.50 |
100,000 | Fr.0.00893 | Fr.893.00 |
120,000 | Fr.0.00883 | Fr.1,059.60 |
240,000 | Fr.0.00849 | Fr.2,037.60 |
250,000 | Fr.0.00847 | Fr.2,117.50 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |