
SFR03EZPJ113 | |
---|---|
DigiKey Part Number | 846-SFR03EZPJ113TR-ND - Tape & Reel (TR) 846-SFR03EZPJ113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPJ113 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.04600 | Fr.0.46 |
25 | Fr.0.03520 | Fr.0.88 |
50 | Fr.0.02920 | Fr.1.46 |
100 | Fr.0.02380 | Fr.2.38 |
250 | Fr.0.01924 | Fr.4.81 |
500 | Fr.0.01730 | Fr.8.65 |
1,000 | Fr.0.01521 | Fr.15.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00882 | Fr.44.10 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |