
SFR03EZPJ130 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPJ130TR-ND - Tape & Reel (TR) 846-SFR03EZPJ130CT-ND - Cut Tape (CT) 846-SFR03EZPJ130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPJ130 |
Description | SULFUR TOLERANT CHIP RESISTORS: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.04600 | Fr.0.46 |
| 25 | Fr.0.03520 | Fr.0.88 |
| 50 | Fr.0.02920 | Fr.1.46 |
| 100 | Fr.0.02460 | Fr.2.46 |
| 250 | Fr.0.01992 | Fr.4.98 |
| 500 | Fr.0.01730 | Fr.8.65 |
| 1,000 | Fr.0.01521 | Fr.15.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01188 | Fr.59.40 |
| 10,000 | Fr.0.01092 | Fr.109.20 |
| 15,000 | Fr.0.01026 | Fr.153.90 |
| 25,000 | Fr.0.00935 | Fr.233.75 |
| 35,000 | Fr.0.00890 | Fr.311.50 |
| 50,000 | Fr.0.00844 | Fr.422.00 |
| 60,000 | Fr.0.00842 | Fr.505.20 |
| 120,000 | Fr.0.00836 | Fr.1,003.20 |
| 125,000 | Fr.0.00836 | Fr.1,045.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

