
SFR03EZPF1005 | |
---|---|
DigiKey Part Number | 846-SFR03EZPF1005TR-ND - Tape & Reel (TR) 846-SFR03EZPF1005CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF1005 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.11000 | Fr.0.11 |
10 | Fr.0.05300 | Fr.0.53 |
25 | Fr.0.04080 | Fr.1.02 |
50 | Fr.0.03440 | Fr.1.72 |
100 | Fr.0.02700 | Fr.2.70 |
250 | Fr.0.02312 | Fr.5.78 |
500 | Fr.0.02082 | Fr.10.41 |
1,000 | Fr.0.01843 | Fr.18.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01130 | Fr.56.50 |
10,000 | Fr.0.01032 | Fr.103.20 |
15,000 | Fr.0.01026 | Fr.153.90 |
25,000 | Fr.0.00935 | Fr.233.75 |
35,000 | Fr.0.00931 | Fr.325.85 |
50,000 | Fr.0.00928 | Fr.464.00 |
60,000 | Fr.0.00926 | Fr.555.60 |
120,000 | Fr.0.00919 | Fr.1,102.80 |
Unit Price without VAT: | Fr.0.11000 |
---|---|
Unit Price with VAT: | Fr.0.11891 |