
SFR10EZPJ511 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPJ511TR-ND - Tape & Reel (TR) 846-SFR10EZPJ511CT-ND - Cut Tape (CT) 846-SFR10EZPJ511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPJ511 |
Description | RES 510 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.05700 | Fr.0.57 |
| 25 | Fr.0.04400 | Fr.1.10 |
| 50 | Fr.0.03680 | Fr.1.84 |
| 100 | Fr.0.03130 | Fr.3.13 |
| 250 | Fr.0.02572 | Fr.6.43 |
| 500 | Fr.0.02256 | Fr.11.28 |
| 1,000 | Fr.0.02000 | Fr.20.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01597 | Fr.79.85 |
| 10,000 | Fr.0.01455 | Fr.145.50 |
| 15,000 | Fr.0.01363 | Fr.204.45 |
| 25,000 | Fr.0.01271 | Fr.317.75 |
| 35,000 | Fr.0.01266 | Fr.443.10 |
| 50,000 | Fr.0.01261 | Fr.630.50 |
| 60,000 | Fr.0.01258 | Fr.754.80 |
| 120,000 | Fr.0.01226 | Fr.1,471.20 |
| 125,000 | Fr.0.01223 | Fr.1,528.75 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

