SFR10EZPF1102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR10EZPJ512

DigiKey Part Number
846-SFR10EZPJ512TR-ND - Tape & Reel (TR)
846-SFR10EZPJ512CT-ND - Cut Tape (CT)
846-SFR10EZPJ512DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR10EZPJ512
Description
RES 5.1K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.05700Fr.0.57
25Fr.0.04400Fr.1.10
50Fr.0.03680Fr.1.84
100Fr.0.03130Fr.3.13
250Fr.0.02572Fr.6.43
500Fr.0.02256Fr.11.28
1,000Fr.0.02000Fr.20.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01597Fr.79.85
10,000Fr.0.01455Fr.145.50
15,000Fr.0.01363Fr.204.45
25,000Fr.0.01271Fr.317.75
35,000Fr.0.01266Fr.443.10
50,000Fr.0.01261Fr.630.50
60,000Fr.0.01258Fr.754.80
120,000Fr.0.01226Fr.1,471.20
125,000Fr.0.01223Fr.1,528.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972