
SFR18EZPF1001 | |
---|---|
DigiKey Part Number | 846-SFR18EZPF1001TR-ND - Tape & Reel (TR) 846-SFR18EZPF1001CT-ND - Cut Tape (CT) 846-SFR18EZPF1001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR18EZPF1001 |
Description | RES SMD 1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.17000 | Fr.0.17 |
10 | Fr.0.08700 | Fr.0.87 |
25 | Fr.0.06920 | Fr.1.73 |
50 | Fr.0.05900 | Fr.2.95 |
100 | Fr.0.04850 | Fr.4.85 |
250 | Fr.0.04300 | Fr.10.75 |
500 | Fr.0.03838 | Fr.19.19 |
1,000 | Fr.0.03472 | Fr.34.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.02886 | Fr.144.30 |
10,000 | Fr.0.02715 | Fr.271.50 |
15,000 | Fr.0.02577 | Fr.386.55 |
25,000 | Fr.0.02438 | Fr.609.50 |
35,000 | Fr.0.02430 | Fr.850.50 |
50,000 | Fr.0.02422 | Fr.1,211.00 |
60,000 | Fr.0.02418 | Fr.1,450.80 |
120,000 | Fr.0.02343 | Fr.2,811.60 |
125,000 | Fr.0.02339 | Fr.2,923.75 |
Unit Price without VAT: | Fr.0.17000 |
---|---|
Unit Price with VAT: | Fr.0.18377 |