
PSR100KTQFF0L50 | |
---|---|
DigiKey Part Number | 846-PSR100KTQFF0L50TR-ND - Tape & Reel (TR) 846-PSR100KTQFF0L50CT-ND - Cut Tape (CT) 846-PSR100KTQFF0L50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSR100KTQFF0L50 |
Description | RES 0.0005 OHM 1% 8W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 8W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSR100KTQFF0L50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.79000 | Fr.1.79 |
10 | Fr.1.19000 | Fr.11.90 |
25 | Fr.1.02640 | Fr.25.66 |
50 | Fr.0.92400 | Fr.46.20 |
100 | Fr.0.83700 | Fr.83.70 |
250 | Fr.0.74160 | Fr.185.40 |
500 | Fr.0.68192 | Fr.340.96 |
1,000 | Fr.0.63122 | Fr.631.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.54099 | Fr.2,704.95 |
10,000 | Fr.0.51152 | Fr.5,115.20 |
15,000 | Fr.0.50300 | Fr.7,545.00 |
Unit Price without VAT: | Fr.1.79000 |
---|---|
Unit Price with VAT: | Fr.1.93499 |