cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLB-24VR3F

DigiKey Part Number
SLB-24VR3F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLB-24VR3F
Description
LED RED DIFFUSED T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
3.90mm x 1.90mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
650nm
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
6.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.