
SLD430WBD2PT2 | |
---|---|
DigiKey Part Number | SLD430WBD2PT2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLD430WBD2PT2 |
Description | LED WHITE DIFFUSED T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 4.25mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.00mm |