
SMF12VTR | |
---|---|
DigiKey Part Number | 846-SMF12VTR-ND - Tape & Reel (TR) 846-SMF12VCT-ND - Cut Tape (CT) 846-SMF12VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF12VTR |
Description | TVS DIODE 12VWM 19.9VC PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 10.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.38000 | Fr.0.38 |
10 | Fr.0.27000 | Fr.2.70 |
100 | Fr.0.16720 | Fr.16.72 |
500 | Fr.0.13360 | Fr.66.80 |
1,000 | Fr.0.10880 | Fr.108.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.07520 | Fr.225.60 |
6,000 | Fr.0.07360 | Fr.441.60 |
9,000 | Fr.0.07200 | Fr.648.00 |
Unit Price without VAT: | Fr.0.38000 |
---|---|
Unit Price with VAT: | Fr.0.41078 |