
SML-013UTT86 | |
|---|---|
DigiKey Part Number | 846-1144-2-ND - Tape & Reel (TR) 846-1144-1-ND - Cut Tape (CT) 846-1144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-013UTT86 |
Description | LED RED CLEAR 3020 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 |
| 10 | Fr.0.39900 | Fr.3.99 |
| 100 | Fr.0.29060 | Fr.29.06 |
| 500 | Fr.0.24202 | Fr.121.01 |
| 1,000 | Fr.0.22608 | Fr.226.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.20864 | Fr.521.60 |
| 5,000 | Fr.0.19775 | Fr.988.75 |
| 7,500 | Fr.0.19217 | Fr.1,441.28 |
| 12,500 | Fr.0.18587 | Fr.2,323.38 |
| 17,500 | Fr.0.18212 | Fr.3,187.10 |
| 25,000 | Fr.0.17846 | Fr.4,461.50 |
| Unit Price without VAT: | Fr.0.58000 |
|---|---|
| Unit Price with VAT: | Fr.0.62698 |

