
SML-210YTT86 | |
---|---|
DigiKey Part Number | 846-SML-210YTT86TR-ND - Tape & Reel (TR) 846-SML-210YTT86CT-ND - Cut Tape (CT) 846-SML-210YTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-210YTT86 |
Description | LED YELLOW CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-210YTT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.24000 | Fr.0.24 |
10 | Fr.0.16300 | Fr.1.63 |
100 | Fr.0.11480 | Fr.11.48 |
500 | Fr.0.09288 | Fr.46.44 |
1,000 | Fr.0.08563 | Fr.85.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.07627 | Fr.228.81 |
6,000 | Fr.0.07149 | Fr.428.94 |
9,000 | Fr.0.06903 | Fr.621.27 |
15,000 | Fr.0.06625 | Fr.993.75 |
21,000 | Fr.0.06460 | Fr.1,356.60 |
30,000 | Fr.0.06299 | Fr.1,889.70 |
75,000 | Fr.0.05943 | Fr.4,457.25 |
Unit Price without VAT: | Fr.0.24000 |
---|---|
Unit Price with VAT: | Fr.0.25944 |