
SML811WBCN1W1 | |
|---|---|
DigiKey Part Number | 846-SML811WBCN1W1TR-ND - Tape & Reel (TR) 846-SML811WBCN1W1CT-ND - Cut Tape (CT) 846-SML811WBCN1W1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML811WBCN1W1 |
Description | LED WHITE 1305 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 1305 (3412 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 2mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1305 (3412 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.25mm W | |
Height (Max) | 1.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.63000 | Fr.0.63 |
| 10 | Fr.0.43700 | Fr.4.37 |
| 100 | Fr.0.31910 | Fr.31.91 |
| 500 | Fr.0.26660 | Fr.133.30 |
| 1,000 | Fr.0.24937 | Fr.249.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.22723 | Fr.681.69 |
| 6,000 | Fr.0.21597 | Fr.1,295.82 |
| 9,000 | Fr.0.21020 | Fr.1,891.80 |
| 15,000 | Fr.0.20369 | Fr.3,055.35 |
| 21,000 | Fr.0.19981 | Fr.4,196.01 |
| 30,000 | Fr.0.19604 | Fr.5,881.20 |
| Unit Price without VAT: | Fr.0.63000 |
|---|---|
| Unit Price with VAT: | Fr.0.68103 |

