
TRR01MZPF2942 | |
|---|---|
DigiKey Part Number | RHM29.4KBHTR-ND - Tape & Reel (TR) RHM29.4KBHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF2942 |
Description | RES SMD 29.4K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 29.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF2942 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.05400 | Fr.0.54 |
| 25 | Fr.0.04240 | Fr.1.06 |
| 50 | Fr.0.03540 | Fr.1.77 |
| 100 | Fr.0.03010 | Fr.3.01 |
| 250 | Fr.0.02464 | Fr.6.16 |
| 500 | Fr.0.02156 | Fr.10.78 |
| 1,000 | Fr.0.01910 | Fr.19.10 |
| 5,000 | Fr.0.01521 | Fr.76.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01407 | Fr.140.70 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

