TRR01 Series 0402 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR01MZPF7500

DigiKey Part Number
RHM750BHTR-ND - Tape & Reel (TR)
RHM750BHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TRR01MZPF7500
Description
RES SMD 750 OHM 1% 1/16W 0402
Customer Reference
Detailed Description
750 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR01MZPF7500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,052
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.05400Fr.0.54
25Fr.0.04240Fr.1.06
50Fr.0.03540Fr.1.77
100Fr.0.03010Fr.3.01
250Fr.0.02464Fr.6.16
500Fr.0.02156Fr.10.78
1,000Fr.0.01910Fr.19.10
5,000Fr.0.01521Fr.76.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01369Fr.136.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891