
TRR03EZPF2371 | |
---|---|
DigiKey Part Number | RHM2.37KBJTR-ND - Tape & Reel (TR) RHM2.37KBJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR03EZPF2371 |
Description | RES SMD 2.37K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 2.37 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR03EZPF2371 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.11000 | Fr.0.11 |
10 | Fr.0.05400 | Fr.0.54 |
25 | Fr.0.04240 | Fr.1.06 |
50 | Fr.0.03540 | Fr.1.77 |
100 | Fr.0.03010 | Fr.3.01 |
250 | Fr.0.02464 | Fr.6.16 |
500 | Fr.0.02156 | Fr.10.78 |
1,000 | Fr.0.01910 | Fr.19.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01521 | Fr.76.05 |
Unit Price without VAT: | Fr.0.11000 |
---|---|
Unit Price with VAT: | Fr.0.11891 |