BZX84B36VLT116 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,713
Unit Price: Fr.0.14000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,950
Unit Price: Fr.0.30000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 5,869
Unit Price: Fr.0.22000
Datasheet
BZX84B8V2LFHT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B36VLT116

DigiKey Part Number
846-BZX84B36VLT116TR-ND - Tape & Reel (TR)
846-BZX84B36VLT116CT-ND - Cut Tape (CT)
846-BZX84B36VLT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B36VLT116
Description
DIODE ZENER 36V 250MW SSD3
Customer Reference
Detailed Description
Zener Diode 36 V 250 mW ±1.94% Surface Mount SSD3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±1.94%
Power - Max
250 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.03527Fr.105.81
6,000Fr.0.03154Fr.189.24
9,000Fr.0.02964Fr.266.76
15,000Fr.0.02751Fr.412.65
21,000Fr.0.02624Fr.551.04
30,000Fr.0.02501Fr.750.30
75,000Fr.0.02230Fr.1,672.50
150,000Fr.0.02063Fr.3,094.50
300,000Fr.0.01922Fr.5,766.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458