
UML6NTR | |
|---|---|
DigiKey Part Number | UML6NTR-ND - Tape & Reel (TR) UML6NCT-ND - Cut Tape (CT) UML6NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UML6NTR |
Description | TRANS NPN 12V 0.5A UMT5 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN + Diode (Isolated) 12 V 500 mA 320MHz 120 mW Surface Mount UMT5 |
Datasheet | Datasheet |
EDA/CAD Models | UML6NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 10mA, 2V | |
Power - Max | 120 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | UMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.11430 | Fr.342.90 |
| 6,000 | Fr.0.10438 | Fr.626.28 |
| 9,000 | Fr.0.09933 | Fr.893.97 |
| 15,000 | Fr.0.09366 | Fr.1,404.90 |
| 21,000 | Fr.0.09029 | Fr.1,896.09 |
| 30,000 | Fr.0.08703 | Fr.2,610.90 |
| 75,000 | Fr.0.08374 | Fr.6,280.50 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |

