
| 2SB1730TL | |
|---|---|
| DigiKey Part Number | 2SB1730TLTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 2SB1730TL | 
| Description | TRANS PNP 12V 2A TUMT3 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor PNP 12 V 2 A 360MHz 400 mW Surface Mount TUMT3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 2 A | |
| Voltage - Collector Emitter Breakdown (Max) | 12 V | |
| Vce Saturation (Max) @ Ib, Ic | 180mV @ 50mA, 1A | |
| Current - Collector Cutoff (Max) | 100nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 200mA, 2V | |
| Power - Max | 400 mW | |
| Frequency - Transition | 360MHz | |
| Operating Temperature | 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 3-SMD, Flat Leads | |
| Supplier Device Package | TUMT3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.14899 | Fr.446.97 | 
| 6,000 | Fr.0.13664 | Fr.819.84 | 
| 9,000 | Fr.0.13035 | Fr.1,173.15 | 
| 15,000 | Fr.0.12328 | Fr.1,849.20 | 
| 21,000 | Fr.0.11910 | Fr.2,501.10 | 
| 30,000 | Fr.0.11503 | Fr.3,450.90 | 
| Unit Price without VAT: | Fr.0.14899 | 
|---|---|
| Unit Price with VAT: | Fr.0.16106 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland