Similar
Similar
Similar
Similar
Similar

VDZT2R4.7B | |
|---|---|
DigiKey Part Number | VDZT2R4.7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VDZT2R4.7B |
Description | DIODE ZENER 4.7V 100MW VMD2 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 100 mW ±2% Surface Mount VMD2 |
Datasheet | Datasheet |
EDA/CAD Models | VDZT2R4.7B Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package VMD2 |
Power - Max 100 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDZVT2R4.7B | Rohm Semiconductor | 33,740 | CDZVT2R4.7BCT-ND | Fr.0.19000 | Similar |
| MM5Z4V7ST1G | onsemi | 38,358 | MM5Z4V7ST1GOSCT-ND | Fr.0.19000 | Similar |
| MM5Z4V7ST5G | onsemi | 3,280 | MM5Z4V7ST5GOSCT-ND | Fr.0.19000 | Similar |
| SZMM5Z5V1ST1G | onsemi | 5,092 | 488-SZMM5Z5V1ST1GCT-ND | Fr.0.44000 | Similar |
| SZMM5Z5V6ST1G | onsemi | 97 | 488-SZMM5Z5V6ST1GCT-ND | Fr.0.41000 | Similar |




