
VMNZ6.8CST2RA | |
|---|---|
DigiKey Part Number | VMNZ6.8CST2RA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VMNZ6.8CST2RA |
Description | DIODE ZENER ARRAY 6.8V |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 6.8 V 100 mW ±2% |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 6.8 V | |
Tolerance | ±2% | |
Power - Max | 100 mW | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | Fr.0.05608 | Fr.448.64 |
| 16,000 | Fr.0.05121 | Fr.819.36 |
| 24,000 | Fr.0.04873 | Fr.1,169.52 |
| 40,000 | Fr.0.04594 | Fr.1,837.60 |
| 56,000 | Fr.0.04428 | Fr.2,479.68 |
| 80,000 | Fr.0.04268 | Fr.3,414.40 |
| Unit Price without VAT: | Fr.0.05608 |
|---|---|
| Unit Price with VAT: | Fr.0.06062 |


