
VS14VUA1LAMTFTR | |
|---|---|
DigiKey Part Number | VS14VUA1LAMTFTR-ND - Tape & Reel (TR) VS14VUA1LAMTFCT-ND - Cut Tape (CT) VS14VUA1LAMTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS14VUA1LAMTFTR |
Description | TVS DIODE 14VWM 23.2VC PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | VS14VUA1LAMTFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.76000 | Fr.0.76 |
| 10 | Fr.0.47800 | Fr.4.78 |
| 100 | Fr.0.31030 | Fr.31.03 |
| 500 | Fr.0.23824 | Fr.119.12 |
| 1,000 | Fr.0.21500 | Fr.215.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.17174 | Fr.515.22 |
| 6,000 | Fr.0.15798 | Fr.947.88 |
| 9,000 | Fr.0.15096 | Fr.1,358.64 |
| 15,000 | Fr.0.14308 | Fr.2,146.20 |
| 21,000 | Fr.0.13842 | Fr.2,906.82 |
| 30,000 | Fr.0.13730 | Fr.4,119.00 |
| Unit Price without VAT: | Fr.0.76000 |
|---|---|
| Unit Price with VAT: | Fr.0.82156 |

