


VS16VUA1VWMTFTR | |
---|---|
DigiKey Part Number | 846-VS16VUA1VWMTFTR-ND - Tape & Reel (TR) 846-VS16VUA1VWMTFTRCT-ND - Cut Tape (CT) 846-VS16VUA1VWMTFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS16VUA1VWMTFTR |
Description | TVS DIODE 16VWM 26VC PMDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 7.7A Ipp Tvs Diode Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 18V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.53000 | Fr.0.53 |
10 | Fr.0.32900 | Fr.3.29 |
100 | Fr.0.21680 | Fr.21.68 |
500 | Fr.0.17360 | Fr.86.80 |
1,000 | Fr.0.16640 | Fr.166.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.14320 | Fr.429.60 |
6,000 | Fr.0.13250 | Fr.795.00 |
9,000 | Fr.0.11440 | Fr.1,029.60 |
15,000 | Fr.0.11240 | Fr.1,686.00 |
21,000 | Fr.0.11066 | Fr.2,323.86 |
Unit Price without VAT: | Fr.0.53000 |
---|---|
Unit Price with VAT: | Fr.0.57293 |