
VS17VUA1LAMTR | |
---|---|
DigiKey Part Number | 846-VS17VUA1LAMTR-ND - Tape & Reel (TR) 846-VS17VUA1LAMCT-ND - Cut Tape (CT) 846-VS17VUA1LAMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS17VUA1LAMTR |
Description | TVS DIODE 17VWM 27.6VC PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V (Max) | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.60000 | Fr.0.60 |
10 | Fr.0.41400 | Fr.4.14 |
100 | Fr.0.27280 | Fr.27.28 |
500 | Fr.0.20980 | Fr.104.90 |
1,000 | Fr.0.18480 | Fr.184.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.13120 | Fr.393.60 |
6,000 | Fr.0.12960 | Fr.777.60 |
9,000 | Fr.0.12800 | Fr.1,152.00 |
Unit Price without VAT: | Fr.0.60000 |
---|---|
Unit Price with VAT: | Fr.0.64860 |