RB160MM-30TFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF12VTR

DigiKey Part Number
846-SMF12VTR-ND - Tape & Reel (TR)
846-SMF12VCT-ND - Cut Tape (CT)
846-SMF12VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF12VTR
Description
TVS DIODE 12VWM 19.9VC PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
10.1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,125
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.38000Fr.0.38
10Fr.0.27000Fr.2.70
100Fr.0.16720Fr.16.72
500Fr.0.13360Fr.66.80
1,000Fr.0.10880Fr.108.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.07520Fr.225.60
6,000Fr.0.07360Fr.441.60
9,000Fr.0.07200Fr.648.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38000
Unit Price with VAT:Fr.0.41078