YDZVFHTR27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YDZVFHTR27
YDZVFHTR27

YFZVFHTR18B

DigiKey Part Number
YFZVFHTR18BTR-ND - Tape & Reel (TR)
YFZVFHTR18BCT-ND - Cut Tape (CT)
YFZVFHTR18BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFZVFHTR18B
Description
DIODE ZENER 17.26V 500MW TUMD2M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 17.26 V 500 mW ±2.55% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YFZVFHTR18B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.55%
Power - Max
500 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 13 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
10Fr.0.12500Fr.1.25
100Fr.0.09640Fr.9.64
500Fr.0.07370Fr.36.85
1,000Fr.0.06350Fr.63.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.04861Fr.145.83
6,000Fr.0.03600Fr.216.00
9,000Fr.0.02600Fr.234.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620