

012310110 | |
|---|---|
DigiKey Part Number | 012310110-ND |
Manufacturer | |
Manufacturer Product Number | 012310110 |
Description | BOX ALUM GRAY 9.06"L X 3.94"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 9.055" L x 3.937" W (230.00mm x 100.00mm) X 4.370" (111.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 012310110 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.197" (5.00mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 9.055" L x 3.937" W (230.00mm x 100.00mm) | Shipping Info Shipped from DigiKey |
Height 4.370" (111.00mm) | Weight 4.4 lbs (2 kg) |
Area (L x W) 35.6in² (230cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.129.98000 | Fr.129.98 |
| Unit Price without VAT: | Fr.129.98000 |
|---|---|
| Unit Price with VAT: | Fr.140.50838 |

